Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 6606-080N Black Surface Mount Probe Clip

Order Code:  

17-2212

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 6606-080N  Copy to clipboard EAN-13: 3760122594777
 Report an error

Discontinued

Miniature spring loaded black probe clip from PJP specifically designed for testing surface mount components.


  • The flexible shaft of the spring clip can be bent up to 36°
  • The jaws fully rotate in the body of the clip enabling easier connection to component leads
  • Rated 1A 70V DC maximum
  • Nickel-plated steel and brass contacts
Type SMD mini clip
Length 50cm
Pin 4mm

Reviews


Be the first to submit a review