Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pentel NN60-A Black Chisel Tip Marker Pen

Order Code:  

34-2920

  Copy to clipboard
Brand: Pentel  Copy to clipboard MPN: NN60-AO  Copy to clipboard EAN-13: 3474370360014
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
10 in Stock, despatched same dayAdditional quantity lead time 4 months

This Pentel Permanent Marker Pen is Xylene and Toluene-free and has a chisel-shaped tip.


  • Ventilated clic-seal safety caps which conform to BS7272/ ISO 11540 cap safety
  • Specially formulated permanent waterproof ink maintains high performance and provides extended life
  • Suitable for most surfaces including glass, wood, metal, vinyl and plastic
  • Hard wearing chisel tip (6mm line width)
  • Supplied singly
  • Pentel type NN60-A
Colour Black
Tip Shape Chisel
Line Width 6mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review