Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

HQ Power VDSG8 Black 2 Way Speaker Full Grid 8 300W

HQ Power VDSG8 Black 2 Way Speaker Full Grid 8" 300W

Order Code:  

35-6099

  Copy to clipboard
Brand: HQ Power  Copy to clipboard MPN: VDSG8  Copy to clipboard
 Report an error

Discontinued

A robust black 8-inch 2-way speaker with full grid, suited for all applications at a very favourable quality/price ratio.
  • Metal protection grille
  • Metal corner guards
  • Gold-plated banana plug connections
  • 6.35mm jack
  • Incorporated recessed handles
  • Recessed gold plated speaker ports
  • Metal support for loudspeaker stand
  • 8Ω Impedance
  • 300W power
  • 35Hz to 20kHz frequency response
  • 89dB sound pressure level
  • 7kg weight
Height 450mm
Frequency 35 to 20000Hz
Impedance 8R
Colour Black

Reviews


Be the first to submit a review