Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Paradime Black 1.75mm PLA Filament 1kg reel

Order Code:  

25-0014

  Copy to clipboard
Brand: Paradime  Copy to clipboard MPN: PLA175B1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Black PLA filament for 3D printers.

PLA is a safe, biodegradable and non-toxic material. There are no known health and safety risks when used in 3D printers.


  • Black PLA filament
  • Diameter: 1.75mm
  • Shiny surface
  • Good compatibility and degradation
  • Environmentally friendly material
  • Density: 1.25 g/cm³ (@ 21.5°C)
  • Print temperature: 190 to 225°C
  • Impact strength: 5kJ/m²
  • Reel dimensions: 20 x 20 x 7cm
  • Supplied on 1kg reels
Material PLA
Diameter 1.75mm
Reel Weight 1kg
Colour Black
Type Filament

Questions


*Question functionality currently disabled


08 January 2018 Question by: Rapid Customer | Product code: 25-0014
Q. Can you please add to the description of this RANGE, what the size of the hole is in the center of the reel. Thanks Regards Dave
A. Hi Dave, thank you for your question. The hole size is 53.8mm, we shall look to get this added.

Reviews


Be the first to submit a review