Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech DFM-Ms - R 1" B.I.O-TECH e.K. PNP Water Flowmeter 0.8-80 L/min

Order Code:  

50-0009

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: DFM-Ms - R 1"  Copy to clipboard EAN-13: 4016138131178
 Report an error

Discontinued

This flowmeter has a very wide flow range and has been tried and tested in industry and in beverage technology applications.


Type Flow meter
Measurement Range 83l/min
Nominal operating pressure 10bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Material Tin-plated brass, NBR, POM
Connection R 1" MALE THREAD.
Dimensions 130 x 70 x 85mm

Reviews


Be the first to submit a review