Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech DFM-PVDF B.I.O-TECH e.k. NPN Chemically Aggressive Liquids Flowmeter

Order Code:  

50-0011

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: DFM-PVDF  Copy to clipboard EAN-13: 4016138131192
 Report an error

Discontinued

This flowmeter has a broad chemical resistance range.


Type Flow meter
Measurement Range 2.5l/min
Nominal operating pressure 10bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Material PVDF
Connection Hose diameters 6mm and 9mm
Dimensions 77 x 62 x 60mm

Reviews


Be the first to submit a review