Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech DFM-POM-LOW B.I.O-TECH e.K. Non Aggressive Liquids Low-flow Sensor

Order Code:  

50-0006

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: DFM-POM-LOW  Copy to clipboard EAN-13: 4016138133141
 Report an error

Discontinued

This flowmeter has been tried and tested in industrial applications (measuring, regulating, monitoring and metering instruments). The advantageous material combination of POM (Hostaform C), ceramically bonded magnets and a polished, hardened stainless steel shaft offers excellent smooth running characteristics combined with a broad chemical resistance range.


Type Flow sensor
Measurement Range 16.5l/min
Nominal operating pressure 10bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Material POM
Connection 16.66mm (3/8").
Dimensions 97 x 73 x 63mm

Reviews


Be the first to submit a review