The ARS 261 is a microprocessor-controlled, universal display and analysis unit for reading two separate pulse meters. The compact and rugged unit is specifically designed for industrial use. The device can detect any pulse shape from 5 to 24 V/DC. With the ARS 261, the difference-flow and total flow can be measured, indicated and summed. The scaling can be freely selected and adjusted to the sensor constant. Connectable with 2 counting inputs.
Programmable counting types:
ADD/SUB = Count input A adding, count input B subtracting.
ADD/ADD = Count input A adding, count input B subtracting.
ADD/Count direction = unconnected count input B, count input A adding.
Against 0 V connected count input B = Count input A subtracting. 2 connectable count inputs (Fmax: 10 kHz, duty cycle 1:1).
The following meter types can be configured: ADD/SUB, ADD/ADD, ADD/counting direction
Powered by integral lithium battery with a lifetime of approx. 5 years. Battery is disabled if the device is connected to an external power supply. Input for tachometer function. Guarded screw terminal connections on the rear.
Physical units: l/s, l/min, l/h, gal/s, gal/min, gal/h, 1/s, 1/min, 1/h.
Housing not includedDisplay unit;Spring frame;Operating instructions
Type |
Monitoring system |
Operating Voltage |
24V |
Temperature Range |
-10 - +50°C |
Material |
Plastic |
Connection |
Screw terminals |
Dimensions |
72 x 36 x 38.5mm |