Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech FCH-SE-PP DN40 Aggressive Chemical Paddlewheel Flowsensor

Order Code:  

50-3712

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: FCH-SE-PP DN40  Copy to clipboard EAN-13: 4016138240801
 Report an error

Discontinued

Especially designed for heavy-duty professional use for measuring large volumes in chemically aggressive media such as acids, bases and other aqueous media. All parts in contact with the medium are made from highly resistant plastics (PP, ECTFE, ceramic). Thanks to the high-quality ceramic bearings, the 5-blade paddle runs at even very low flow rates and the magnets are hermetically sealed. The contactless sensor system ensures an almost unlimited lifetime. The FCH-SE generates fully conditioned square-wave pulse signals (e.g. for the PLC). By changing the connector an analogue output module can be plugged into a 4-20 mA two-wire system. The two limiting values can be quickly programmed using a teach-in method.


  • For use with chemically aggressive media, acids, bases, petrol, diesel, measuring, control and metering systems
  • 3-pin connector
  • Accuracy ±2 %
  • Material PP/ECTFE/Ceramic
  • Nominal operating pressure 10 bar
  • Operating temperature range -10 to +85°C
  • Operating voltage 5 to 24V DC
  • Output current 20mA
  • Protection (plug) IP65
Type Flow sensor
Measurement Range 600l/min
Nominal operating pressure 10bar
Operating Voltage 5 to 24V
Temperature Range -10 to +85°C
Material High resistant plastic
Connection 1 1/2"

Reviews


Be the first to submit a review