Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech DFM PVDF-Chemie G3/8 Aggressive Chemical Flowmeter

Order Code:  

50-0015

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: DFM PVDF-Chemie G3/8  Copy to clipboard EAN-13: 4016138131239
 Report an error

Discontinued

This flowmeter has a broad chemical resistance range.


Type Flow meter
Measurement Range 16.5l/min
Nominal operating pressure 8bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Material PVDF
Connection 16.66 mm (R 3/8" AG)
Dimensions 97 x 73 x 63mm

Reviews


Be the first to submit a review