Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bio-Tech DFM PVDF-Chemie 5/8 UNF Aggressive Chemical Flowmeter

Order Code:  

50-0013

  Copy to clipboard
Brand: Bio-Tech  Copy to clipboard MPN: DFM PVDF-Chemie 5/8UNF  Copy to clipboard EAN-13: 4016138131222
 Report an error

Discontinued

This flowmeter has a broad chemical resistance range. The shaft with two ruby bearings offers even better smooth running properties and a very long lifetime.


Type Flow sensor
Measurement Range 2.5l/min
Nominal operating pressure 10bar
Operating Voltage 4.5 to 24V
Temperature Range -10 to +80°C
Material PVDF
Connection 15.875/5" - 8 UNF
Dimensions 77 x 62 x 60mm

Reviews


Be the first to submit a review