Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TruOpto Bezel LED Holders

<p>Attractive chrome plated brass recessed LED bezels which form a high quality panel product when incorporated with our 3 or 5mm LEDs. The LED is held in position by retaining mount which push fits into the rear of the holder.</p>
  • Supplied complete with mounting nut and washer
  • Maximum panel thickness 4mm
  • Panel cut-out for 5mm type 8mm and 6.3mm for 3mm
Order codeMftrs Part No.
55-0270R9-46153mm Recessed bezel
55-0275R9-48155mm Recessed bezel
*Question functionality currently disabled