Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre™ Solo HD Matt Red Hi-Fi Headphones

Order Code:  

60-9682

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: SOLO HD MATTE RED  Copy to clipboard
 Report an error

Discontinued

Offering the perfect mix of sound and style, Solo HD headphones from Beats By Dr. Dre look just as good as they sound. These phones incorporate earcups, cable and a headset in a matt finish and a reflective logo, yet are compact enough to fit in your pocket. Titanium-coated drivers ensure these Solo HD headphones reproduce every details of your music just as you want it - with crystal-clear highs and deep, vibrant bass.
  • Colour: Red
  • Unique folding design makes these headphones perfect for traveling
  • Built-in microphone for phone calls
  • Switch easily between music and incoming calls
  • Weight: 160g
  • Manufacturer's part Solo HD Matte Red
Type Over ear closed back
Colour Red
Cable Length 1.36m
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review