Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Beats by Dr. Dre ™ urBeats ™ SE In-Ear Earphone, Headset, Gold

Order Code:  

61-1287

  Copy to clipboard
Brand: Beats by Dr Dre  Copy to clipboard MPN: 900-00211-03  Copy to clipboard
 Report an error

Discontinued

These in-ear headsets from Beats by Dr Dre have been designed to suit music lovers who refuse to compromise on sound and style. These urBeats headsets deliver pure audio quality in an ultra light and robust solid metal casing which fits your mobile phone perfectly. The integrated microphone lets you easily switch between music and calls. These headsets are also supplied with an ultra flexible which will not become tangled.
  • Colour: gold
  • Supplied with 4 pairs of ear pieces
  • Manufacturer's part 900-00211-03

Remote control functions depend on the device you are using.
Type In ear
Colour Gold
Cable Length 1.2m
Frequency Range N/A
Impedance N/A

Reviews


Be the first to submit a review