Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sigma 4150 BC 14.12 ALTI Bike Computer

Order Code:  

55-5397

  Copy to clipboard
Brand: Sigma  Copy to clipboard MPN: 4150  Copy to clipboard EAN-13: 4016224041503
 Report an error

Discontinued

This BC 14.12 ALTI bike computer from Sigma is a trusted and loyal companion to wear when cycling, offering a reliable transmission of data. Safe and simple, the first basic model of the Sport Topline range is equipped with 5 altitude measurement functions.


  • Colour: White
  • Full text display in 7 languages
  • Back-up function by memory chip
  • Battery status indicator
  • Backlight
  • Automatic start/stop
  • Waterproof
  • Tool-free installation
  • UFSB-compatible
  • Back-up function by memory chip
  • Transmission type Wired
  • Power CR 2032 button cell included
  • Manufacturer's part 4150

Features included: current speed; average speed; comparison currency/average speed; maximum speed; trip distance; total kilometers; driving time; total travel time; height measurement function IAC; current height; start height; daily altitude gain; maximum daily amount; total altitude gain; temperature function; current temperature; day highlights; start height.

Reviews


Be the first to submit a review