Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Techcard Bases Pack 40 (7x5 Holes)

Order Code:  

70-0990

  Copy to clipboard
Brand: Techcard  Copy to clipboard MPN: 15589  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These small tray shaped bases are very adaptable and can be used as a convenient chassis for many projects.
  • Manufactured from rigid pre-punched and scored card
  • Holes are on a 25 x 25mm grid
  • Can be cut to size with scissors and glued with ordinary PVA
  • Can be used for a 'mini maze' project
  • Can make a compartment to hold small components
  • Dimensions (unfolded) 175 x 125mm
  • Dimensions (folded) 125 x 75 x 25mm
  • Supplied in packs of 40
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)
Type Construction set
Material Card

Reviews


Be the first to submit a review