Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

ST BAR18 SOT-23 Low Power Shottky

ST BAR18 SOT-23 Low Power Shottky

Order Code:  

47-2900

  Copy to clipboard
Brand: ST  Copy to clipboard MPN: BAR18  Copy to clipboard
 Report an error

Discontinued

Small signal Schottky diode, 70V repetitive peak reverse voltage, 70mA average forward current, 410mV forward voltage, 200nA reverse leakage current, 250mW power, SOT-23 case, 150°C, 0.01g weight, low turn-on, high breakdown voltage, suitable for ultrafast switching and UHF detectors in hybrid micro circuits, supplied in reel of 3000.


Peak Reverse Voltage 70V
Average Forward Current 70mA
Max. Junction Temperature 150°C
Package SOT-23

Reviews


Be the first to submit a review