Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


B80R Diotec Silicon Bridge Rectifier 2A 160V

Order Code:  

50-0271

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B80R  Copy to clipboard
 Report an error

Discontinued

2A Radial bridge rectifier in a Ø9mm plastic case. The device has a VRRM of 160V and is suitable for a wide range of applications.


  • Dimensions Ø9 x 5mm
  • Tj –50°C to +150°C
Average Forward Current (Io) 2A
Peak Reverse Voltage 160V
Peak Forward Surge Current (Ifsm) N/A
Case N/A

Reviews


Be the first to submit a review