A 25A Bridge rectifier with a VRRM of 200V. The PCB mounting device has an epoxy case with an aluminium baseplate to maximise thermal management.
- Fast-On terminals
- Dimensions 28.6 x 28.6 x 7.3mm
- Tj –50°C to +150°C
Average Forward Current (Io) |
25A |
Peak Reverse Voltage |
200V |
Peak Forward Surge Current (Ifsm) |
N/A |
Case |
N/A |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.