Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

B40C2300-1500B Diotec Silicon Bridge Rectifier 1000V

B40C2300-1500B Diotec Silicon Bridge Rectifier 1000V

Order Code:  

50-3149

  Copy to clipboard
Brand: Diotec  Copy to clipboard MPN: B40C2300-1500B  Copy to clipboard
 Report an error

Discontinued

A standard silicon 1.8A bridge rectifier in a through-hole mounting SIL package and with a VRRM value of 80V and 'A' type pinning. Suitable for a wide range of applications.


  • Through-hole mounting
  • 19 x 3.5 x 10mm SIL case
  • UL 94V-0 Classified
Average Forward Current (Io) 1.8A
Peak Reverse Voltage 80V
Peak Forward Surge Current (Ifsm) N/A
Case SIL

Questions


*Question functionality currently disabled


10 March 2019 Question by: Rapid Customer | Product code: 50-3149
Q. I need to by an equivalent component to the one listed below which is apparently discontinued. Any suggestions? B40C2300-1500B Diotec Silicon Bridge Rectifier 1000V Order Code: 50-3149
A. Hi Claus, thank you for your question. We do not have an exact drop in replacement, however, we have other bridge rectifiers at 1000V.

Reviews


Be the first to submit a review