Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo B243 Rodent Repellent PCB Module Kit

Order Code:  

55-2459

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: B243  Copy to clipboard EAN-13: 4024028012438
 Report an error

Discontinued

A kit of parts to build an ultrasonic vermin repellent. The device produces a high ultrasonic sound (approx. 23kHz). Vermin find this sound extremely annoying and most will leave the vacinity. Ideal for installation in cars, houses, sheds, garages, etc.


  • PCB size approx. 45 x 29mm
  • Kemo type B243
Type Ultrasound generator
Power 12 to 16V
Frequency 23000Hz
Range N/A
Soldering Yes

Reviews


Be the first to submit a review