Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer B1200D-PRO Eurolive 12" Active Sub Speaker Cabinet

Order Code:  

35-5119

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B1200DPRO  Copy to clipboard EAN-13: 4033653022156
 Report an error

Discontinued

Behringer B1200D-PRO Eurolive 12" Active Sub Speaker Cabinet
Behringer B1200D-Pro High-Performance Active 500-Watt 12" PA Subwoofer with Built-In Stereo Crossover. With thousands in use around the world, our EUROLIVE B1500D-PRO and B1800D-PRO active subwoofers have become the new standard in low-frequency reproduction. But what if your application calls for a smaller system that still kicks serious butt? The EUROLIVE B1200D packs everything there is to love about these powerful systems into a more compact, easy to transport enclosure, making them ideal for small- to mid-sized venues. Armed with a 500-Watt Class-D amplifier and a host of truly professional features, these little brutes crank out tons of tight, low-end punch with the definition and clarity typically reserved for much larger systems.


Height 432mm
Frequency 45 to 180Hz
Impedance
Colour Black

Reviews


Be the first to submit a review