Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer B115D Eurolive 15" Active Speaker Cabinet

Order Code:  

35-5137

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: B115D  Copy to clipboard EAN-13: 4033653021852
 Report an error

Discontinued

Behringer B115D Eurolive 15" Active Speaker Cabinet
EUROLIVE B115D and B112D active loudspeakers are exactly what you've come to expect from Behringer— more power, more features and absolutely more affordable! Behringer's engineers have really outdone themselves, creating two self-contained PA solutions that merge state-of-the-art, 1000 Watt Class D power amp technology, built-in wireless microphone capability and exceptional portability. These professional active loudspeakers are destined to become legends in its own right, alongside the other EUROLIVE models that have made Behringer the world leader in active loudspeakers.


  • High-Power 1000 Watt 2 way PA sound reinforcement speaker system for live and playback applications
  • Ultra-compact and lightweight system delivers excellent sound even at extreme sound pressure levels
  • "Wireless-ready" for high-quality Behringer digital wireless system (not included)
  • 2 channel mixer with individual Mic/Line inputs, Volume controls and Clip LEDs
  • Dedicated 2 band EQ plus integrated sound processor for ultimate system control and speaker protection
  • Revolutionary Class-D amplifier technology: enormous power, incredible sonic performance and super-light weight
  • Extremely powerful 15" long-excursion driver provides incredibly deep bass and acoustic power
  • State-of-the-art 1.35" aluminium-diaphragm compression driver for exceptional high-frequency reproduction
  • Ultra-wide dispersion, large-format exponential horn
  • Additional Line output allows linking of additional speaker systems
  • Versatile trapezoidal enclosure design allows different positioning:
    - Stand mounting with 35mm pole socket
    - Tilts on its side for use as a floor monitor
  • Ergonomically shaped handles for easy carrying and setup
  • High-quality components and exceptionally rugged construction ensure long life
  • Conceived and designed by Behringer Germany
Height 714mm
Frequency 45 to 20000Hz
Impedance N/A
Colour Black

Reviews


Be the first to submit a review