Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rustins AVGC2500 Quick Dry Varnish Gloss Clear 2.5 Litre

Order Code:  

84-2882

  Copy to clipboard
Brand: Rustins  Copy to clipboard MPN: AVGC2500  Copy to clipboard EAN-13: 5015332000104
  • Country of Origin:
 Report an error

Discontinued

This clear quick dry varnish from Rustins is a clear hardwearing coating for all interior woodwork, resistant to both water and alcohol, and can also be used as a sealer for concrete, brickwork and plaster. Touch dry in 30 minutes and re-coatable in 2 hours.


  • Finish: gloss
  • Re-coating time: 2 hours
  • Colour: clear
  • Size: 2.5L
  • Manufacturer's part AVGC2500

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Type Varnish
Finish Gloss
Size 2500ml
Colour Clear

Reviews


Be the first to submit a review