Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Avago Technologies HSDL-9100-021 SMD Proximity Sensor

Order Code:  

50-6968

  Copy to clipboard
Brand: Avago  Copy to clipboard MPN: HSDL-9100-021  Copy to clipboard
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £0.424   £0.347

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
70 in Stock, despatched same dayContact us for additional stock

An analog-output reflective sensor that has an integrated high efficiency infrared emitter and photodiode housed in a small form factor SMD package. The sensor is housed in a specially designed metal-shield to ensure excellent optical isolation resulting in low optical cross-talk. The sensor is specifically optimized for size, performance and ease of design in mobile constrained applications such as mobile phones and notebooks.

The range of the sensor can be increased from 60mm to 200mm with the use of the separately available signal conditioning IC (50-6969).


  • Excellent optical isolation resulting in near zero optical cross-talk
  • High efficiency emitter and high sensitivity photodiode for high signal-to-noise ratio
  • Low cost surface-mount package
  • Can be paired up with signal conditioning IC (50-6969)
  • Detect objects from near zero to 60mm (200mm with signal conditioner)
  • Low dark current
  • Guaranteed Temperature Performance
Type Proximity sensor
Sensing Range 60mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 February 2016 Question by: Rapid Customer | Product code: 50-6968
Q. Having trouble in mounting this sensor onto the board. Any holders or suggestions please?!
A. Hi George, thank you for your question. These are designed to be soldered with a reflow machine or SMD solder, please see the technical data sheet for information on specific settings time and temperatures (page 9).

Reviews


Be the first to submit a review