These white studio headphones from Audio Technica have been developed especially for professional monitoring and mixing, with a collapsible design for space-saving portability and storage. Equipped with circumaural ear pieces which swivel 180°, while the luxurious upholstery creates a high noise attenuation. Includes an end, left exported, coiled cord with strain relief, plus gold plated 3.5 mm stereo jack plug with strain relief and screw-on 6.3 mm adaptor.
- Single-sided cable
- Comfortable to wear
- 45mm driver
- Max. power: 1600mW
- Sound pressure (max./per channel): 99dB
- Frequency range: 15-28,000Hz
- Weight: 284g
- Manufacturer's part ATH-M50XWH
Type |
Over ear closed back |
Colour |
White |
Cable Length |
3m |
Frequency Range |
15 to 28000Hz |
Impedance |
38Ω |