Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Audio Technica ATH-m50x Studio Headphones

Order Code:  

60-3501

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: ATH-50x  Copy to clipboard EAN-13: 4961310125431
  • Country of Origin:
 Report an error

Discontinued

These studio headphones from Audio Technica is the successor to the highly acclaimed ATH-M50. It has the same outstanding sound characteristics, supplemented with revised ear pads and detachable cables. The circumaural design ensures a comfortable fit and excellent insulation in noisy environments.
  • Reversible earcups for easy one-ear
  • Closed circumaural design for excellent insulation in noisy environments
  • Type: closed, circumaural
  • Drivers: 45mm
  • Magnet: neodymium
  • Voice coil: CCAW (copper jacketed aluminium wire)
  • Sensitivity: 99dB
  • Impedance: 38 Ω
  • Durable and comfortable headband and ear cushions
  • Max. power: 1600mW
  • Frequency range: 15-28,000Hz
  • Weight: 285g
  • Manufacturer's part ATH-M50X

Supplied with: 1.2 to 3m coiled cable, 3m straight cable, 1.2m straight cable, plug adapter and carrying case.
Type Over ear closed back
Colour Black
Cable Length 3m
Frequency Range 15 to 28000Hz
Impedance 38Ω

Reviews


Be the first to submit a review