Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Audio Technica ATH-M30X Headphones

Order Code:  

60-3504

  Copy to clipboard
Brand: Audio Technica  Copy to clipboard MPN: ATH-M30x  Copy to clipboard EAN-13: 4961310125417
  • Country of Origin:
 Report an error

Discontinued

These ATH-M30X headphones from Audio Technica are closed studio headphones with detailed resolution in the central region, ideal in the field of recording. The circumaural design ensures a comfortable fit and excellent insulation in noisy environments.
  • Drivers: 40mm
  • Magnet: neodymium
  • Voice coil: CCAW (copper jacketed aluminium wire)
  • Sensitivity: 96dB
  • Impedance: 47 Ω
  • Cable: 3 with single sided cable.
  • Max. power: 1300mW
  • Frequency range: 15-22,000Hz
  • Weight: 220g
  • Manufacturer's part ATH-M30x

Supplied with: jack adapter and carrying case.
Type Over ear closed back
Colour Black
Cable Length 3m
Frequency Range 15 to 22000kHz
Impedance 47Ω

Reviews


Be the first to submit a review