Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Crydom ASO241R Solid State Relay 1.5A 4-10VDC

Order Code:  

50-8370

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: ASO241R  Copy to clipboard
 Report an error

Discontinued

Miniature load relay in an SIP casing. Optically separated SCR output makes this relay especially suitable for switching heavy inductive loads such as electromagnets. Typical applications for this SSR include: pumps, vending machines, security systems, etc.
  • Load current 1.5A
  • Switching voltage 24 to 280V AC
  • Control voltage 4 to 10V DC
  • Random turn-on output type
  • CSA, UL approved

Reviews


Be the first to submit a review