Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bondline AS25 Anti-static Tape 25mm x 66m

Order Code:  

87-2958

  Copy to clipboard
Brand: Bondline  Copy to clipboard MPN: AS25  Copy to clipboard
  • Quickly find another product in this range by Width:

    18mm 25mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.58

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 16/05/2024

Adhesive tape suitable for sealing boxes and bags in electrostatic protected areas.


  • Very low electrostatic charge generation
  • Core diameter 75mm
  • 25mm width
  • Supplied on 66m reels
  • Bondline type AS25
Type Antistatic
Colour Transparent
Length 66m
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review