Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Model Bases 300mm Pack of 10

Order Code:  

52-2029

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 52-2029  Copy to clipboard
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

Hardboard model bases, ideal for a variety of design projects from sculpture to construction.


  • Thickness 3mm
  • Supplied in packs of 10
Type Model base
Size 300 x 300mm
Colour Pink

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review