Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Salter Aquatronic Electronic Kitchen Scale 5kg White

Order Code:  

52-7242

  Copy to clipboard
Brand: Salter  Copy to clipboard MPN: PE35330  Copy to clipboard EAN-13: 5010777121926
  • Country of Origin: China
 Report an error

Discontinued

This LCD digital scale can weigh ingredients directly on the platform or with your own bowl.


  • Metric or imperial display
  • Automatic compensation for weight of bowl, etc.
  • Aquatronic liquid measurement feature
  • Add and weigh feature
  • Capacity : 5kg / 11 lb / 5000ml / 175 fl. oz.
  • Graduation : 1g / 1/8 oz / 1 ml / 1/8 fl. oz.
  • Manufacturer's 15-year guarantee
  • Salter type 1023

Takes 2x alkaline AAA batteries (not included).
Type Digital
Colour White

Reviews


Be the first to submit a review