Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Revell 39621 Aqua Colour Mix 100ml

Order Code:  

57-4468

  Copy to clipboard
Brand: Revell  Copy to clipboard MPN: 39621  Copy to clipboard EAN-13: 4009803396217
  • Country of Origin:
 Report an error

Discontinued

This aqua colour mix 100ml from Revell is a thinning and drying delayer which serves two advantages:

First, the drying of the colour is delayed - this prevents a too quick drying of the colour in the spray gun and on the surface.

Second, this thinner optimises the spray results on the model. When using matt and silk-matt colour shades, the thinner reduces the undesired edge-loss when applying the colour.


  • Thinner and drying delayer
  • Optimises airbrush paint application
  • Prevents water-based paints from drying in gun
  • Glass container
  • Manufacturer's part 39621

Recomended mixing ratio: 3-4 parts of colour with 1 part of Aqua Color Mix. Since the mixing ratio strongly depends on the spray gun used and the working pressure of the compressor, please dilute only a little at first and test the colour. If the spray gun spits or if the colour dries too quickly on the model (raw surface), then dilute a little more.
Colour N/A
Type Paint thinner

Reviews


Be the first to submit a review