Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Revell 36152 Aqua Blue Gloss Paint 18ml

Order Code:  

57-5293

  Copy to clipboard
Brand: Revell  Copy to clipboard MPN: 36152  Copy to clipboard EAN-13: 4009803361529
  • Country of Origin:
 Report an error

Discontinued

This aqua blue gloss paint 18ml from Revell is the perfect paint for model-users, hobbyists, crafts and schools - from woodwork to painting model trains.

Supplied in an 18ml can, the blue acrylic paint can be thinned with water and dries completely after 2 to 3 hours - a coat can also be overpainted after just one hour. Incredibly versatile and exceptionally good on smooth surfaces, this gloss paint is also safe for the younger generation of hobbyists.


  • Colour: Blue (glossy)
  • Colour code: 52
  • Type: Aqua
  • Container: 18ml can
  • RAL colour code: 5005
  • Ideal for airbrushing
  • Extremely quick drying
  • Environmentally-friendly
  • Low-odour
  • Non-flammable
  • Manufacturer's part 36152
Colour Blue
Type Gloss paint

Reviews


Be the first to submit a review