Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey APIBP1800 Back Panel Assembly for API1800

Order Code:  

89-7453

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: APIBP1800  Copy to clipboard EAN-13: 5051747512917
 Report an error
Qty Unit Price (Ex VAT)
1+ £197.11

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 21/04/2024

Mounts simply onto workbench top. Supplied with two louvred panels and two PerfoTool storage back panels that help to keep work area free and tidy. Storage bins and hooks supplied separately. Compatible with API1800.

Model NoAPIBP1800
Compatibility:API1800
Nett Weight:23.16Kg
Overall Size (W x H):1735 x 825mm

Type Back panel
Material Steel
Width 1.735m
Depth N/A
Height 825mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review