Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API5657A Mobile Industrial Cabinet 5 Drawer

Order Code:  

89-8305

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API5657A  Copy to clipboard EAN-13: 5051747645127
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £442.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 27/04/2024

Drawers run on heavy-duty ball bearing drawer slides with a load bearing of up to 40kg. Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalized storage layout. Fits perfectly underneath the workbenches in this range. Fitted high quality lock with two coded keys. Features four 60mm wheels, two locking castors and two fixed, to allow units to be taken to the work area.

Model NoAPI5657A
Nett Weight:51.19Kg
Specification (W x D x H):
Overall Size:565 x 580 x 675mm
Small Drawer (x1):470 x 375 x 60mm
Medium Drawer (x4):470 x 375 x 85mm

Type Industrial workstation
Material Steel
Width 565mm
Depth 580mm
Height 675mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review