Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API5656 Cabinet Industrial 6 Drawer

Order Code:  

89-7462

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API5656  Copy to clipboard EAN-13: 5051747512856
 Report an error
Qty Unit Price (Ex VAT)
1+ £552.81

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back orderBack-order availability date - 27/04/2024

Industrial quality cabinets each offering a unique drawer configuration. All drawers run on heavy-duty ball bearing drawer slides with a load capacity of up to 100kg and are fitted with a safety locking catch to prevent inadvertent opening. Each drawer is fitted with fixed dividers running back to front and then supplied with cross dividers for personalised storage layout. These three models are the perfect height to fit underneath the workbenches in this range. Each cabinet is fitted with high quality lock and two coded keys.

Model NoAPI5656
Nett Weight:68kg
Specification (W x D x H):
Overall Size:565 x 580 x 700mm
Small Drawer (x2):470 x 375 x 55mm
Medium Drawer (x3):470 x 375 x 80mm
Large Drawer (x1):470 x 375 x 130mm

Type Cabinet industrial
Material Steel
Width 565mm
Depth 580mm
Height 700mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review