Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API13 Shelf for APIBP2100

Order Code:  

89-7465

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API13  Copy to clipboard EAN-13: 5051747512825
  • Quickly find another product in this range by Width:

    1440mm 1720mm 2040mm
 Report an error
Qty Unit Price (Ex VAT)
1+ £66.83

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 18/04/2024

Single shelf that can be positioned at various heights on back panel. Compatible with APIPB2100. Width: 2040mm.

Model NoAPI13
Compatibility:APIBP2100
Nett Weight:7.23Kg
Width:2040mm

Type Shelf
Material N/A
Width 2040mm
Depth N/A
Height N/A
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review