Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API1103B Industrial Cabinet/Workstation 5 Drawer & 1 Shelf Locker

Order Code:  

89-8303

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API1103B  Copy to clipboard EAN-13: 5051747645103
 Report an error
Qty Unit Price (Ex VAT)
1+ £915.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
10 available to back orderBack-order availability date - 27/04/2024

Industrial quality five drawer and single shelf, freestanding locker cabinet. All drawers run on heavy-duty drawer slides with load bearing of up to 100kg. Each drawer fitted with fixed dividers running front to back and supplied with cross dividers for personalized storage layout. Fitted with two high quality locks and supplied with four coded keys.

Model NoAPI1103B
Nett Weight:108.39Kg
Specification (W x D x H):
Overall Size:1105 x 580 x 800mm
Medium Drawer (x3):470 x 450 x 80mm
X-Large Drawer (x2):470 x 450 x 180mm
Internal Cabinet Overall Size:475 x 550 x 700mm

Type Industrial workstation
Material Steel
Width 1.103m
Depth 580mm
Height 800mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review