Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey API1103A Industrial Mobile Workstation 5 Drawer & 1 Shelf Locker

Order Code:  

89-8302

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: API1103A  Copy to clipboard EAN-13: 5051747645097
 Report an error
Qty Unit Price (Ex VAT)
1+ £1029.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 20/04/2024

Industrial quality five drawer and single shelf, mobile locker cabinet. Perforated rear panel ideal for hanging frequently used tools so they are at hand when needed. All drawers run on heavy-duty drawer slides with load bearing of up to 100kg. Each drawer fitted with fixed dividers running front to back and then supplied with cross dividers for personalised storage layout. Fitted with four Ø60mm wheels two locking castors and two fixed to allow unit to be taken to the work area. Fitted with two high quality locks and supplied with four coded keys.

Model NoAPI1103A
Nett Weight:115.59Kg
Specification (W x D x H):
Overall Size:1170 x 580 x 1450mm
Medium Drawer (x3):470 x 450 x 80mm
X-Large Drawer (x2):470 x 450 x 180mm
Internal Cabinet Overall Size:475 x 550 x 700mm

Type Industrial workstation
Material Steel
Width 1.172m
Depth 580mm
Height 1.45m
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review