Professional quality steel frame cabinet for use in the workshop. Supplied with 44 tough polypropylene drawers which can be subdivided into smaller compartments with dividers (not included). Can be wall mounted or used freestanding.
Model No APDC45
Specification (W x D x H) :
Overall Size: 310 x 145 x 510mm
Small Drawer (x40): 50 x 135 x 35mm
Medium Drawer (x3): 85 x 135 x 55mm
Large Drawer (x1): 270 x 135 x 55mm
Drawer Dividers - Small: (Pack of 30) APDC01
Drawer Dividers - Mixed: (Pack of 15) APDC02
Total Number of Drawers: 44
Net Weight: 3.68Kg
Type
Drawer cabinet
Material
Polypropylene, steel
Width
307mm
Depth
147mm
Height
510mm
Lifetime Warranty
No
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In