Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AP04DFC Mobile Cabinet 4 Drawer

Order Code:  

89-6443

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AP04DFC  Copy to clipboard EAN-13: 5051747371590
 Report an error

Discontinued

Professional garage storage system offers a superb combination to kit out your workshop. Silver-grey doors and drawers with 35mm ball bearing runners, with graphite grey carcass to give a contemporary, robust appearance which reflects the construction of the units. All cabinets feature outer and inner steel construction for extra strength and durability. Sturdy steel workbench features six legs which are strategically placed to accept AP04DFC and AP22DFC for a tidy work area. The grounded workbench and 2 door floor cabinet both feature height adjustment feet to ensure unit can be sat level on most floors. Added security provided by cylinder locks. Supplied with two keys. Perforated hook board for hanging tools to ensure they are easy to hand.All items sold individually allowing you to purchase as a complete storage solution or to build as you go.


  • Use as part of a complete professional garage storage system or an individual storage unit
  • Featuring four silver-grey drawers with 35mm ball bearing runners, two fixed and two locking castor wheels
  • Added security provided by cylinder lock and supplied with two keys
  • All steel construction with a graphite powder coat finish and moulded composite bumpers for light damage protection
  • Overall Size (W x D x H): 710 x 360 x 838mm
  • Model No. AP04DFC
Type Cabinet
Width 710mm
Depth 360mm
Height 838mm
Material Steel
Doors N/A

Reviews


Be the first to submit a review