Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry AN920036 Thin Angle Position Sensor Range 0-90° Wired Dual Output

Order Code:  

59-5583

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: AN920036  Copy to clipboard
 Report an error

Discontinued

This 90°angular position sensor is a non-contact, intrinsically linear angle device that has two independent (fully redundant) outputs for high reliabilty. The sensor uses the Hall Effect in conjunction with an actuating magnet and provide a linear change in output voltage correspondent to the angular rotation of the input shaft.
  • Terminated by 305mm leads
  • High tolerance for misalignment
  • Non-contact angular position sensing
  • Analog resolution
  • Sealed design
  • EMI/ESD Protection
  • Wide temperature range

Reviews


Be the first to submit a review