Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cherry AN820031 Angle Position Sensor Range 180° Wired Type

Order Code:  

59-5586

  Copy to clipboard
Brand: Cherry  Copy to clipboard MPN: AN820031  Copy to clipboard
 Report an error

Discontinued

A programmable, non-contact magnetic position sensor with a ° sensing range that is capable of continuous rotation. The sensor operates by rotating a magnetic actuator close to the face of the sensor. The output voltage varies with the angular position of the magnet relative to the sensor. Typical applications for this sensor include throttle position sensor, replacement for smart bearings, PRND switch, drive-by-wire systems, pedal position sensors.
  • Terminated by 305mm leads
  • High tolerance for misalignment
  • Non-contact angular position sensing
  • 5V DC Ratiometric device
  • Analog resolution
  • Sealed design
  • EMI/ESD Protection
  • Wide temperature range

Reviews


Be the first to submit a review