Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


ZF AN101101 Angle Position Sensor Range 5-85° Connector Type

Order Code:  

59-4970

  Copy to clipboard
Brand: ZF  Copy to clipboard MPN: AN101101  Copy to clipboard
 Report an error

Discontinued

This intrinsically linear angular position sensor is a non-contact sensor that provides up to 85° of electrical rotation within 120° of mechanical rotation, without the need for electrical compensation. Suitable for applications such as throttle and valve position sensing, UI controls, pedal position sensing, gear selection, joystick position, etc.


  • Analog resolution
  • EMI/ESD protection
  • Fully encapsulated electronics
  • Return spring provides resistance to CCW motion
Type Angular position sensor
Sensing Range 85°
Output Type N/A
Supply Voltage 5V
Output Current 12mA
Operating Temperature Min. -40°C
Operating Temperature Max. +125°C

Reviews


Be the first to submit a review