Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Amprobe AM-510-EUR Digital Multimeter

Order Code:  

85-3596

  Copy to clipboard
Brand: Amprobe  Copy to clipboard MPN: 4102344  Copy to clipboard EAN-13: 0095969612500
 Report an error

Discontinued

Whether you're wiring light fittings, installing electrical sockets or carrying out countless other electrical jobs, the Amprobe AM-510 EUR is a great tool for any electrician to own.

The Amprobe AM-510 EUR can be used to carry out AC voltage, DC voltage, resistance, AC current, DC current, continuity, battery testing and duty cycle testing procedures with multiple ranges available for each parameter and high accuracy testing results.

This tough meter has been designed to be a reliable, feature rich, and a rugged solution for taking critical measurements in residential, HVAC, electrical and industrial settings at breakthrough affordability.

The AM-510 EUR also includes a built in voltage detector which quickly indicates the presence of live voltages, ensuring users remain safe at all times. Other built-in functions include a torch for using the device in darkened conditions and a handy pouch for storing test leads.

The AM-510 EUR has both autoranging and manual ranging depending on preference, and includes a relative zeroing mode, auto power off when left idle, and the best of all, it is simple and easy to use.
This multimeter is CAT III 600V safety rated.


  • Model: Amprobe AM-510 EUR
  • Voltage, current and resistance measurement
  • Capacitance and frequency measurement
  • Diode and acoustic continuity test
  • 1.5V and 9V battery test
  • Automatic and manual range selection
  • Integrated measurement memory (data hold)
  • elative measurement
  • Backlight
  • Auto power-off
  • Non-contact voltage detection
  • Built-in flashlight
AC Voltage Max. 600V
DC Voltage Max. 600V
Display Count 4000
Frequency Max. 400Hz
No. of Digits N/A
Resistance Max 40000000Ω

Reviews


Be the first to submit a review