Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey AM30 Bottle Jack Premier 30tonne Manual/air Hydraulic

Order Code:  

89-1409

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: AM30  Copy to clipboard EAN-13: 5024209232371
  • RoHS Compliant
  • Country of Origin: Spain
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £694.40

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
1 available to back orderBack-order availability date - 20/04/2024

Air/Hydraulic bottle jack capable of both air assisted or manual operation. Fitted with safety overload valve and manufactured in the EU. All steel, one-piece base, reservoir and pump cylinder design gives added strength. Fully serviceable ram piston with extension screw. Supplied with 90° rotating pump and telescopic pump handle and has moulded carry handles incorporating storage for the pump handle. Service kit readily available.

Model NoAM30
Air Consumption:1cfm
Capacity:30tonne
Chassis Length:n/a
Maximum Height:455mm
Minimum Height:242mm
Nett Weight:23.5kg
Piston Stroke:138mm
Screw Extension:75mm
Working Pressure:100-140psi

Type Hydraulic
Tonne 30t
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review