Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Aluminium Tubing Approx. 9mm External Diameter x 6.3mm Internal Diameter

Order Code:  

06-0740

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M881A  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Aluminium tubing with a diameter of approximately 9mm.


  • Length 330mm
  • Great for construction projects
  • Internal diameter approx. 6.3mm
  • Diameter tolerance ± 1mm
Type Tubing
Material Aluminium
Length 330mm
Width/diameter 9mm
Thickness 9mm

Questions


*Question functionality currently disabled


17 March 2016 Question by: Rapid Customer | Product code: 06-0740
Q. Is the OD 9.5mm? Is this seamless tubing?
A. Hi Paul, thanks for your question. The outside diameter is 9.5mm and this is seamless tubing.

Reviews


Be the first to submit a review