Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Aluminium Tubing Approx. 12.5mm External Diameter x 9.5mm Internal Diametr

Order Code:  

06-0742

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: M881B  Copy to clipboard EAN-13: 5028288236855
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.36

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
28 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Aluminium tubing with a diameter of approximately 12.5mm.


  • Length 330mm
  • Great for construction projects
  • Internal diameter approx. 9.5mm
  • Diameter tolerance ± 1mm
Material Aluminium
Dimensions 12.5 x 330mm
Profile Tube

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


10 February 2016 Question by: Rapid Customer | Product code: 06-0742
Q. do you have a •Aluminium core 50.8 mm / 2" - (external diameter) - 47.5mm - (internal diameter) Length 9ft ?
A. Hi Frank, thank you for your question. Unfortunately we do not list the item you require.

Reviews


Be the first to submit a review