Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Aluminium Sheet 1.2mm Single

Order Code:  

06-0738

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: M880B  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These aluminium sheets are essential basic material for the Design & Technology and Science classroom or workshop.


  • Aluminium sheets 1.2mm thick
  • Size 500 x 500mm
Type Metal sheet
Material Aluminium
Length 500mm
Width/diameter 500mm
Thickness 1.2mm

Reviews


Be the first to submit a review